+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

220.203

Scale; Range: 0 ÷ 10; 48x42mm; Øhole: 10mm; aluminium

Manufacturer: SUPERTRONIC

Manufacturer part number:
220.203
TME Symbol:
220.203

Specification

Manufacturer
SUPERTRONIC
Type of accessories for potentiometer
scale
Scale range
0 ... 10
Scale diameter
48x42mm
Hole diameter
10mm
Material
aluminium
Scale features
  • black background
  • self-adhesive
  • silver markings
Gross weight3.18 g
Certificates
See other products in this category: Scales SUPERTRONIC,
*
220.203
128 in TME stock
Net price for quantities from 1 pcs - 2.51 USDGross price for quantities from 1 pcs - 2.51 USD
Net price for quantities from 5 pcs - 2.17 USDGross price for quantities from 5 pcs - 2.17 USD
Net price for quantities from 25 pcs - 2.03 USDGross price for quantities from 25 pcs - 2.03 USD
Net price for quantities from 100 pcs - 1.57 USDGross price for quantities from 100 pcs - 1.57 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs