+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

220.207

Scale; Range: 0 ÷ 10; 58x58mm; Øhole: 10mm; aluminium

Manufacturer: SUPERTRONIC

Manufacturer part number:
220.207
TME Symbol:
220.207

Specification

Manufacturer
SUPERTRONIC
Type of accessories for potentiometer
scale
Scale range
0 ... 10
Scale diameter
58x58mm
Hole diameter
10mm
Material
aluminium
Scale features
  • black background
  • self-adhesive
  • silver markings
Gross weight4.975 g
Certificates
See other products in this category: Scales SUPERTRONIC,
*
220.207
0 in TME stock
Net price for quantities from 100 pcs - 2.32 USDGross price for quantities from 100 pcs - 2.32 USD
No. of pieces (Multiplicity: 100)