+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

220.304

Scale; Range: 1 ÷ 4; 48x42mm; Øhole: 10mm; aluminium

Manufacturer: SUPERTRONIC

Manufacturer part number:
220.304
TME Symbol:
220.304

Specification

Manufacturer
SUPERTRONIC
Type of accessories for potentiometer
scale
Scale range
1 ... 4
Scale diameter
48x42mm
Hole diameter
10mm
Material
aluminium
Application
for rotary switches
Scale features
  • black figures
  • self-adhesive
Gross weight3.382 g
Certificates
See other products in this category: Scales SUPERTRONIC,
*
220.304
90 in TME stock
Net price for quantities from 1 pcs - 2.51 USDGross price for quantities from 1 pcs - 2.51 USD
Net price for quantities from 5 pcs - 2.12 USDGross price for quantities from 5 pcs - 2.12 USD
Net price for quantities from 25 pcs - 1.84 USDGross price for quantities from 25 pcs - 1.84 USD
Net price for quantities from 100 pcs - 1.59 USDGross price for quantities from 100 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs