+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

220.312

Scale; Range: 1 ÷ 12; 48x42mm; Øhole: 10mm; aluminium

Manufacturer: SUPERTRONIC

Manufacturer part number:
220.312
TME Symbol:
220.312

Specification

Manufacturer
SUPERTRONIC
Type of accessories for potentiometer
scale
Scale range
1 ... 12
Scale diameter
48x42mm
Hole diameter
10mm
Material
aluminium
Application
for rotary switches
Scale features
  • black figures
  • self-adhesive
Gross weight2.94 g
Certificates
See other products in this category: Scales SUPERTRONIC,
*
220.312
81 in TME stock
Net price for quantities from 1 pcs - 2.52 USDGross price for quantities from 1 pcs - 2.52 USD
Net price for quantities from 5 pcs - 2.12 USDGross price for quantities from 5 pcs - 2.12 USD
Net price for quantities from 25 pcs - 1.84 USDGross price for quantities from 25 pcs - 1.84 USD
Net price for quantities from 100 pcs - 1.59 USDGross price for quantities from 100 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs