+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54549

Connector: RJ45; plug; data transfer; PIN: 8; Cat 6; shielded; 8p8c


Manufacturer: QOLTEC

Manufacturer part number:
54549
TME Symbol:
54549

Specification

Manufacturer
QOLTEC
Type of connector
RJ45
Connector
plug
Connector family
data transfer
Number of pins
8
Ethernet category
Cat 6
Connector pinout layout
8p8c
Mechanical mounting
for cable
Electrical mounting
IDC
Connector variant
  • pass through
  • shielded
Gross weight22.03 g
Certificates
See other products in this category: RJ connectors QOLTEC,
*
54549
201 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 1.68 USDGross price for quantities from 1 pcg - 1.68 USD
Net price for quantities from 25 pcg - 1.53 USDGross price for quantities from 25 pcg - 1.53 USD
Net price for quantities from 75 pcg - 1.40 USDGross price for quantities from 75 pcg - 1.40 USD
Net price for quantities from 150 pcg - 1.26 USDGross price for quantities from 150 pcg - 1.26 USD
Net price for quantities from 250 pcg - 1.12 USDGross price for quantities from 250 pcg - 1.12 USD
Packaging method by the manufacturer:
Bag = 100 pcgCardboard = 1 000 pcg