+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.003.5

Control lamp; 22mm; 04; Illumin: BA9S,depending on the holder

Manufacturer: EAO

Manufacturer part number:
704.003.5
TME Symbol:
704.003.5

Specification

Manufacturer
EAO
Type of light indictaor
control lamp
Switch standard
22mm
Manufacturer series
04
Illumination
BA9S, depending on the holder
Mounting hole dimensions
Ø22.3mm
IP rating
IP65
Lamp colour
green
Kind of indicator
flat
Operating temperature
-40...55°C
Caution!
  • Bulb has to be ordered separately
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
See other products from this series.:
*
704.003.5
0 in TME stock
Net price for quantities from 1 pcs - 23.57 USDGross price for quantities from 1 pcs - 23.57 USD
Net price for quantities from 5 pcs - 21.22 USDGross price for quantities from 5 pcs - 21.22 USD
Net price for quantities from 25 pcs - 18.86 USDGross price for quantities from 25 pcs - 18.86 USD
Net price for quantities from 100 pcs - 16.50 USDGross price for quantities from 100 pcs - 16.50 USD
No. of pieces (Multiplicity: 1)