+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.032.618

Switch: push-button; 30mm; Stabl.pos: 1; blue; IP65; witout symbol


Manufacturer: EAO

Manufacturer part number:
704.032.618
TME Symbol:
704.032.618

Specification

Manufacturer
EAO
Type of switch
push-button
Switch standard
30mm
Stable positions number
1
Actuator colour
blue
IP rating
IP65
Switches features
witout symbol
Button shape
flat, round
Manufacturer series
04
Mounting hole dimensions
Ø30.5mm
Number of positions
2
Button marking
blank
Face dimensions
Ø35mm
Operating temperature
-40...55°C
Caution!
  • Contact sets must be ordered separately.
  • Illuminating unit has to be ordered separately
Gross weight52.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Switches, Standard 30mm EAO,
See other products from this series.:
*
704.032.618
2 in TME stock
Net price for quantities from 1 pcs - 44.36 USDGross price for quantities from 1 pcs - 44.36 USD
Net price for quantities from 20 pcs - 41.23 USDGross price for quantities from 20 pcs - 41.23 USD
Net price for quantities from 100 pcs - 36.31 USDGross price for quantities from 100 pcs - 36.31 USD
Net price for quantities from 250 pcs - 32.83 USDGross price for quantities from 250 pcs - 32.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.