+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.064.2

Switch: emergency stop; 22mm; Stabl.pos: 2; red; none; IP65; 04


Manufacturer: EAO

Manufacturer part number:
704.064.2
TME Symbol:
704.064.2

Specification

Manufacturer
EAO
Type of switch
emergency stop
Switch standard
22mm
Stable positions number
2
Actuator colour
red
Illumination
none
IP rating
IP65
Button shape
mushroom
Switches features
return by rotating
Manufacturer series
04
Number of positions
2
Mounting hole dimensions
Ø22.3mm
Button marking
arrows
Related items
704.910.1, 704.910.2, 704.910.3, 704.910.4, 704.910.5, 704.911.1, 704.911.2, 704.911.3, 704.911.4, 704.911.5
Face dimensions
Ø37mm
Operating temperature
-40...55°C
Caution!
  • Contact sets must be ordered separately.
Gross weight55.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Switches, Standard 22mm EAO,
See other products from this series.:
*
704.064.2
0 in TME stock
Net price for quantities from 1 pcs - 41.35 USDGross price for quantities from 1 pcs - 41.35 USD
Net price for quantities from 10 pcs - 32.52 USDGross price for quantities from 10 pcs - 32.52 USD
Net price for quantities from 20 pcs - 30.45 USDGross price for quantities from 20 pcs - 30.45 USD
Net price for quantities from 100 pcs - 26.51 USDGross price for quantities from 100 pcs - 26.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 10 pcs