+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.601.61

Actuator lens; 04; blue; aluminium; Ø23.7mm

Manufacturer: EAO

Manufacturer part number:
704.601.61
TME Symbol:
704.601.61

Specification

Manufacturer
EAO
Type of switch accessories
actuator lens
Application - series/manufacturer
04
Colour
blue
Material
aluminium
Face dimensions
Ø23.7mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.601.61
0 in TME stock
Net price for quantities from 1 pcs - 27.02 USDGross price for quantities from 1 pcs - 27.02 USD
Net price for quantities from 5 pcs - 24.33 USDGross price for quantities from 5 pcs - 24.33 USD
Net price for quantities from 25 pcs - 21.62 USDGross price for quantities from 25 pcs - 21.62 USD
Net price for quantities from 100 pcs - 18.92 USDGross price for quantities from 100 pcs - 18.92 USD
No. of pieces (Multiplicity: 1)