+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.601.81

Actuator lens; 04; aluminium; Ø23.7mm

Manufacturer: EAO

Manufacturer part number:
704.601.81
TME Symbol:
704.601.81

Specification

Manufacturer
EAO
Type of switch accessories
actuator lens
Application - series/manufacturer
04
Material
aluminium
Face dimensions
Ø23.7mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.601.81
0 in TME stock
Net price for quantities from 1 pcs - 23.83 USDGross price for quantities from 1 pcs - 23.83 USD
Net price for quantities from 250 pcs - 20.31 USDGross price for quantities from 250 pcs - 20.31 USD
Net price for quantities from 500 pcs - 19.23 USDGross price for quantities from 500 pcs - 19.23 USD
No. of pieces (Multiplicity: 1)