+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.610.9

Cover; 04; white; Ø29mm

Manufacturer: EAO

Manufacturer part number:
704.610.9
TME Symbol:
704.610.9

Specification

Manufacturer
EAO
Type of switch accessories
cover
Application - series/manufacturer
04
Colour
white
Face dimensions
Ø29mm
Gross weight0.893 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.610.9
8 in TME stock
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 25 pcs - 0.87 USDGross price for quantities from 25 pcs - 0.87 USD
Net price for quantities from 500 pcs - 0.79 USDGross price for quantities from 500 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)