+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.743.8

Body; 30mm; 04

Manufacturer: EAO

Manufacturer part number:
704.743.8
TME Symbol:
704.743.8

Specification

Manufacturer
EAO
Type of light indictaor
body
Switch standard
30mm
Manufacturer series
04
Caution!
  • Bulb has to be ordered separately
  • Illuminating unit has to be ordered separately
Gross weight20 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
See other products from this series.:
*
704.743.8
0 in TME stock
Net price for quantities from 1 pcs - 16.64 USDGross price for quantities from 1 pcs - 16.64 USD
Net price for quantities from 5 pcs - 15.05 USDGross price for quantities from 5 pcs - 15.05 USD
Net price for quantities from 25 pcs - 13.38 USDGross price for quantities from 25 pcs - 13.38 USD
Net price for quantities from 100 pcs - 11.71 USDGross price for quantities from 100 pcs - 11.71 USD
No. of pieces (Multiplicity: 1)