+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.927.6

Protective cap; 04; yellow; 65mm; plastic

Manufacturer: EAO

Manufacturer part number:
704.927.6
TME Symbol:
704.927.6

Specification

Manufacturer
EAO
Type of switch accessories
protective cap
Application - series/manufacturer
04
Colour
yellow
Diameter
65mm
Material
plastic
Gross weight52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.927.6
0 in TME stock
Net price for quantities from 1 pcs - 7.66 USDGross price for quantities from 1 pcs - 7.66 USD
Net price for quantities from 10 pcs - 6.70 USDGross price for quantities from 10 pcs - 6.70 USD
Net price for quantities from 100 pcs - 5.53 USDGross price for quantities from 100 pcs - 5.53 USD
No. of pieces (Multiplicity: 1)