+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.927.6B

Protective cap; 04; yellow; 65mm; plastic

Manufacturer: EAO

Manufacturer part number:
704.927.6B
TME Symbol:
704.927.6B

Specification

Manufacturer
EAO
Type of switch accessories
protective cap
Application - series/manufacturer
04
Colour
yellow
Button marking
EMERGENCY STOP
Diameter
65mm
Material
plastic
Gross weight52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.927.6B
0 in TME stock
Net price for quantities from 1 pcs - 13.95 USDGross price for quantities from 1 pcs - 13.95 USD
Net price for quantities from 5 pcs - 12.55 USDGross price for quantities from 5 pcs - 12.55 USD
Net price for quantities from 25 pcs - 11.16 USDGross price for quantities from 25 pcs - 11.16 USD
Net price for quantities from 100 pcs - 9.77 USDGross price for quantities from 100 pcs - 9.77 USD
No. of pieces (Multiplicity: 1)