+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.943.5

Illuminating unit; 04; screw terminals; 24VDC; 24VAC

Manufacturer: EAO

Manufacturer part number:
704.943.5
TME Symbol:
704.943.5

Specification

Manufacturer
EAO
Type of switch accessories
illuminating unit
Application - series/manufacturer
04
Leads
screw terminals
Supply voltage
  • 24V AC
  • 24V DC
Gross weight24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.943.5
0 in TME stock
Net price for quantities from 1 pcs - 97.98 USDGross price for quantities from 1 pcs - 97.98 USD
Net price for quantities from 15 pcs - 88.43 USDGross price for quantities from 15 pcs - 88.43 USD
Net price for quantities from 25 pcs - 85.42 USDGross price for quantities from 25 pcs - 85.42 USD
Net price for quantities from 50 pcs - 80.91 USDGross price for quantities from 50 pcs - 80.91 USD
Net price for quantities from 100 pcs - 77.38 USDGross price for quantities from 100 pcs - 77.38 USD
No. of pieces (Multiplicity: 1)