+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

750-843

Automation module: PLC programmable controller; IP20; 24VDC


Manufacturer: WAGO

Manufacturer part number:
750-843
TME Symbol:
750-843

Specification

Manufacturer
WAGO
Type of automation module
PLC programmable controller
Body dimensions
50.5x100x71.1mm
Operating temperature
0...55°C
IP rating
IP20
Interface
Ethernet
Mounting
for DIN rail mounting
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Gross weight205.21 g
Certificates
EAN code4045454897888
See other products in this category: PLC Drivers WAGO,
*
750-843
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 419.24 USDGross price for quantities from 1 pcs - 419.24 USD