+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

92-158.500

Control lamp; 16mm; 92; Ø16.2mm; IP40; green; Kind: flat

Manufacturer: EAO

Manufacturer part number:
92-158.500
TME Symbol:
92-158.500

Specification

Manufacturer
EAO
Type of light indictaor
control lamp
Switch standard
16mm
Manufacturer series
92
Mounting hole dimensions
Ø16.2mm
IP rating
IP40
Lamp colour
green
Kind of indicator
flat
Face dimensions
18.4x18.4mm
Related items
92-800.042, 92-960.0
Caution!
  • Illuminating unit has to be ordered separately
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
See other products from this series.:
*
92-158.500
0 in TME stock
Net price for quantities from 1 pcs - 11.77 USDGross price for quantities from 1 pcs - 11.77 USD
Net price for quantities from 5 pcs - 10.59 USDGross price for quantities from 5 pcs - 10.59 USD
Net price for quantities from 25 pcs - 9.42 USDGross price for quantities from 25 pcs - 9.42 USD
Net price for quantities from 100 pcs - 8.24 USDGross price for quantities from 100 pcs - 8.24 USD
No. of pieces (Multiplicity: 1)