+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

A13-142E-BB3

Car lighter socket; car lighter socket x1; Sup.volt: 12÷24VDC


Manufacturer: SCI

Manufacturer part number:
A13-142E-BB3
TME Symbol:
A13-142E-BB3

Specification

Manufacturer
SCI
Type of car audio accessories
car lighter socket
Car audio accesories version
SeaLink, with cover, with LED
Kind of input connector
6,3mm flat terminal
Kind of output connector
car lighter socket x1
Colour
black
Mounting
on panel, screw
Supply voltage
  • 12...24V DC
Gross weight29.16 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Power Accessories SCI,
*
A13-142E-BB3
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.63 USDGross price for quantities from 1 pcs - 3.63 USD
Net price for quantities from 5 pcs - 3.14 USDGross price for quantities from 5 pcs - 3.14 USD
Net price for quantities from 20 pcs - 2.81 USDGross price for quantities from 20 pcs - 2.81 USD
Net price for quantities from 40 pcs - 2.48 USDGross price for quantities from 40 pcs - 2.48 USD
Net price for quantities from 100 pcs - 2.31 USDGross price for quantities from 100 pcs - 2.31 USD
Packaging method by the manufacturer:
Cardboard = 20 pcsCardboard = 200 pcs