+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AGEDI-B

Automation module: IIoT gateway; Number of ports: 1; ABS; OUT: 8


Manufacturer: NETRONIX

Manufacturer part number:
AGEDI-B
TME Symbol:
AGEDI-B

Specification

Manufacturer
NETRONIX
Type of automation module
IIoT gateway
Number of ports
1
Mounting
for DIN rail mounting
Connection
RJ45, screw terminal
Enclosure material
ABS
Number of outputs
8
Number of inputs
8
Body dimensions
105x86x58.5mm
Kind of temperature sensor
DS18B20
Operating temperature
0...55°C
Interface
  • 10/100 Base-T(X)
  • Ethernet
  • LAN
  • RS232
  • RS232 / RS485
  • RS485
Supply voltage
  • 7...26V
Gross weight138 g
Certificates
See other products in this category: Industrial Networks NETRONIX,
*
AGEDI-B
5 in TME stock
Net price for quantities from 1 pcs - 143.47 USDGross price for quantities from 1 pcs - 143.47 USD
Net price for quantities from 5 pcs - 135.94 USDGross price for quantities from 5 pcs - 135.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.