+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT850D

Station: hot air; digital,with knob; 280W; 100÷480°C; 3÷23l/min

Manufacturer: ATTEN

Manufacturer part number:
AT850D
TME Symbol:
AT850D

Specification

Manufacturer
ATTEN
Type of station
hot air
Temperature control
digital, with knob
Station power
280W
Hot air temperature range
100...480°C
Hot air flow range
3...23l/min
Station supply voltage
230V AC
Length of hot air handle
210mm
Length of station-handle hose
1m
Dimensions
245x187x135mm
Version
ESD
Kind of display used
LED
Connectors for the country
Europe
Soldering equipment features
  • can operate in lead-free technology
  • displays set and current hot air temperature
  • ready to operate indicator
Applications of soldering equipment
  • PLCC
  • QFP
  • SMD desoldering
  • SMD soldering
  • SOP
Standard equipment
  • AT850D/GPHG hot air pencil
  • nozzle SR-A1125/A
  • nozzle SR-A1126/A
  • nozzle SR-A1130/A
  • nozzle SR-A1170/A
Gross weight4.0109 kg
Guarantee (months)12

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Hot-air stations ATTEN,
*
AT850D
113 in TME stock
Net price for quantities from 1 pcs - 175.38 USDGross price for quantities from 1 pcs - 175.38 USD
Net price for quantities from 3 pcs - 165.36 USDGross price for quantities from 3 pcs - 165.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcsCardboard = 6 pcs