+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATR121-B

Automation module: regulator; temperature; -99.9÷999; SPDT; IP54

Manufacturer: PIXSYS

Manufacturer part number:
ATR121-B
TME Symbol:
ATR121

Specification

Manufacturer
PIXSYS
Type of automation module
regulator
Kind of temperature sensor
Ni100, NTC, Pt100, Pt500, Pt1000, PTC, thermocouple J, thermocouple K, thermocouple R, thermocouple S
Controlled parameter
temperature
Controlled parameter range
-99.9...999
Kind of output 1
SPDT
Kind of output 2
SPST-NO
Kind of output 3
SSR
Kind of input 1
0...6kΩ, 0...10V DC, 0...20mA, 0...150kΩ, 4...20mA, universal
Regulation for output 1
AUTOTUNING, ON-OFF, ON-OFF with hysteresis, PID
Mounting
on panel
Manufacturer series
ATR121
Output 1 electrical parameters
250V AC / 8A
Output 2 electrical parameters
250V AC / 5A
Output 3 electrical parameters
8V DC / 20mA
The programming method
foil keypad
Mounting hole dimensions
70.5x28.5mm
IP rating
IP54
Kind of display used
LED
Display parameters
3 digit
Display height 1
14mm
Additional functions
one control input and one alarm input can be used simultaneously
Body dimensions
77x35x53mm
Operating temperature
0...40°C
Supply voltage
  • 230V AC
Input 1 properties
  • analogue voltage
  • current analog
  • potentiometric
  • RTD
  • thermocouple
Gross weight277.7 g
Certificates
See other products in this category: Temperature Regulators PIXSYS,
See other products from this series.:
*
ATR121-B
64 in TME stock
Net price for quantities from 1 pcs - 130.11 USDGross price for quantities from 1 pcs - 130.11 USD
Net price for quantities from 5 pcs - 125.50 USDGross price for quantities from 5 pcs - 125.50 USD
Net price for quantities from 10 pcs - 120.62 USDGross price for quantities from 10 pcs - 120.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.