+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCS M18BBH1-PSC15H-EP02

Sensor: capacitive; Range: 2÷15mm; OUT: PNP / NO; Usup: 10÷30VDC


Manufacturer: BALLUFF

Manufacturer part number:
BCS M18BBH1-PSC15H-EP02
TME Symbol:
BCS00LL

Specification

Manufacturer
BALLUFF
Type of sensor
capacitive
Range
2...15mm
Output configuration
PNP / NO
Max. operating current
0.1A
Kind of forehead
non-embedded
IP rating
IP67
Switching frequency max
100Hz
Connection
cables
Lead length
2m
Switch housing
M18
Body material
PBT
Manufacturer series
GLOBAL
Operating temperature
-25...85°C
Supply voltage
  • 10...30V DC
Gross weight83.2 g
Certificates
See other products in this category: Capacitive Sensors BALLUFF,
See other products from this series.:
*
BCS M18BBH1-PSC15H-EP02
9 in TME stock
Net price for quantities from 1 pcs - 90.97 USDGross price for quantities from 1 pcs - 90.97 USD
Net price for quantities from 4 pcs - 84.90 USDGross price for quantities from 4 pcs - 84.90 USD
Net price for quantities from 12 pcs - 78.84 USDGross price for quantities from 12 pcs - 78.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs