+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BCS M30B4I2-PSC15D-S04K

Sensor: capacitive; Range: 2÷15mm; OUT: PNP / NO; Usup: 10÷30VDC


Manufacturer: BALLUFF

Manufacturer part number:
BCS M30B4I2-PSC15D-S04K
TME Symbol:
BCS00MR

Specification

Manufacturer
BALLUFF
Type of sensor
capacitive
Range
2...15mm
Output configuration
PNP / NO
Max. operating current
0.1A
Kind of forehead
embedded
IP rating
IP67
Switching frequency max
100Hz
Connection
M12 male
Switch housing
M30
Body material
steel
Number of pins
4
Manufacturer series
GLOBAL
Operating temperature
-25...85°C
Supply voltage
  • 10...30V DC
Gross weight50 g
Certificates
See other products in this category: Capacitive Sensors BALLUFF,
See other products from this series.:
*
BCS M30B4I2-PSC15D-S04K
0 in TME stock
Net price for quantities from 1 pcs - 137.84 USDGross price for quantities from 1 pcs - 137.84 USD
Net price for quantities from 5 pcs - 128.64 USDGross price for quantities from 5 pcs - 128.64 USD
Net price for quantities from 10 pcs - 119.45 USDGross price for quantities from 10 pcs - 119.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.