+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE076440013

Sweatshirt; Size: L; grey; 280g/m2


Manufacturer: BETA

Manufacturer part number:
BE076440013
TME Symbol:
BE076440013

Specification

Manufacturer
BETA
Type of OSH component
sweatshirt
Size
L
Colour
grey
Conform to the norm
CE
Material
cotton, graphene, polyester
Grammage
280g/m2
Gross weight584 g
EAN code8054809559544
See other products in this category: Work and Protective Clothing BETA,
*
BE076440013
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 39.71 USDGross price for quantities from 1 pcs - 39.71 USD
Net price for quantities from 3 pcs - 38.30 USDGross price for quantities from 3 pcs - 38.30 USD