+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE7203BP/35

Boots; Size: 35; blue-black; leather; slip,impact; Basic Plus

NEW

Manufacturer: BETA

Manufacturer part number:
BE7203BP/35
TME Symbol:
BE7203BP/35

Specification

Manufacturer
BETA
Type of OSH component
boots
Size
35
Colour
blue-black
Material
leather
Conform to the norm
S3S
Resistance to
impact, slip
Version
metal-free, waterproof, with composite toecap
Manufacturer series
Basic Plus
Application of OSH
light industry, logistics, second work, services
Trade name
ankle shoe
Gross weight1.01 kg
EAN code8054809865447
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7203BP/35
0 in TME stock
Net price for quantities from 1 set - 41.47 USDGross price for quantities from 1 set - 41.47 USD
Net price for quantities from 3 set - 39.98 USDGross price for quantities from 3 set - 39.98 USD
No. of complete sets (Multiplicity: 1)