+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMXP342020

Automation module: PLC programmable controller; M340; IP20; RJ45

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
BMXP342020
TME Symbol:
BMXP342020

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
PLC programmable controller
Manufacturer series
M340
Operating temperature
0...60°C
IP rating
IP20
Connection
RJ45
Communictions protocol
Ethernet 10/100Mbps
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Gross weight246 g
EAN code3595863910711
See other products in this category: PLC Drivers SCHNEIDER ELECTRIC,
See other products from this series.:
*
BMXP342020
0 in TME stock
Net price for quantities from 1 pcs - 1 564.55 USDGross price for quantities from 1 pcs - 1 564.55 USD
No. of pieces (Multiplicity: 1)