+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

87297

Hub USB; 10/100/1000Mbps; DisplayPort 1.2,HDMI 1.4; grey; 0.18m


Manufacturer: DELOCK

Manufacturer part number:
87297
TME Symbol:
DELOCK-87297

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Interface
10/100/1000Mbps
Version
DisplayPort 1.2, HDMI 1.4
Kind of card
microSD, microSDHC, microSDXC, MMC, SD, SDHC, SDXC
Colour
grey
Number of ports
11
Cable length
0.18m
Enclosure material
metal
Insulation colour
black
Support
3D, 4K, Full HD 1080p, MST, QHD 1440p, UHD 2160p
Software
compatible Android, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10
Cable/adapter structure
  • D-Sub 15pin port
  • HDMI socket
  • Jack 3.5mm 4pin socket
  • memory card reader
  • mini DisplayPort socket
  • RJ45 socket
  • USB A socket x3
  • USB C plug
  • USB C socket
  • VGA female
Gross weight50 g
Certificates
EAN code4043619872978
See other products in this category: Computer Adapters DELOCK,
*
87297
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 95.22 USDGross price for quantities from 1 pcs - 95.22 USD
Net price for quantities from 3 pcs - 80.18 USDGross price for quantities from 3 pcs - 80.18 USD
Net price for quantities from 5 pcs - 70.16 USDGross price for quantities from 5 pcs - 70.16 USD