+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FJUM-02-10

Pillow block; aluminium,iglidur® J; Ø: 10mm; L: 29mm; DryLin® R


Manufacturer: IGUS

Manufacturer part number:
FJUM-02-10
TME Symbol:
FJUM-02-10

Specification

Manufacturer
IGUS
Type of mounting element
pillow block
Material
aluminium, iglidur® J
Diameter
10mm
Length
29mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Version
square base
Gross weight25 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
FJUM-02-10
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 57.32 USDGross price for quantities from 1 pcs - 57.32 USD
Net price for quantities from 10 pcs - 45.85 USDGross price for quantities from 10 pcs - 45.85 USD
Net price for quantities from 20 pcs - 40.12 USDGross price for quantities from 20 pcs - 40.12 USD