+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4010003

Pointer; polyamide; black; 10mm; -20÷70°C

Manufacturer: RITEL

Manufacturer part number:
4010003
TME Symbol:
G10W-B

Specification

Manufacturer
RITEL
Type of accessories for potentiometer
pointer
Material
polyamide
Colour
black
Diameter
10mm
Knobs features
screw hidden under cap
Operating temperature
-20...70°C
Related items
G10
Gross weight0.046 g
Certificates
See other products in this category: Knobs for shaft potentiometers RITEL,
*
4010003
87 in TME stock
Net price for quantities from 5 pcs - 0.31 USDGross price for quantities from 5 pcs - 0.31 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 300 pcs - 0.20 USDGross price for quantities from 300 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs