+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3021005

Cap; polyamide; blue; 21mm; -20÷70°C

Manufacturer: RITEL

Manufacturer part number:
3021005
TME Symbol:
G21Z-BL

Specification

Manufacturer
RITEL
Type of accessories for potentiometer
cap
Material
polyamide
Colour
blue
Diameter
21mm
Knobs features
screw hidden under cap
Operating temperature
-20...70°C
Related items
G21
Gross weight0.63 g
Certificates
See other products in this category: Knobs for shaft potentiometers RITEL,
*
3021005
0 in TME stock
Net price for quantities from 5 pcs - 0.48 USDGross price for quantities from 5 pcs - 0.48 USD
Net price for quantities from 25 pcs - 0.42 USDGross price for quantities from 25 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 250 pcs - 0.33 USDGross price for quantities from 250 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)