+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3021103

Cap; polyamide; black; -20÷70°C


Manufacturer: RITEL

Manufacturer part number:
3021103
TME Symbol:
G21ZM-B

Specification

Manufacturer
RITEL
Type of accessories for potentiometer
cap
Material
polyamide
Colour
black
Operating temperature
-20...70°C
Related items
G21
Gross weight0.64 g
Certificates
See other products in this category: Knobs for shaft potentiometers RITEL,
*
3021103
190 in TME stock
Net price for quantities from 5 pcs - 0.32 USDGross price for quantities from 5 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsBag = 50 pcsBag = 100 pcs