+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SR PASSIVES | |
Type of accessories for potentiometer | knob | |
Kind of knob | with flange | |
Material | bakelite | |
Shaft diameter | 6.1mm | |
Knob dimensions | Ø19x12.7mm | |
Mounting | screw fastening | |
Shaft surface | smooth | |
Flange diameter | 22.9mm |