+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

332.61

Knob; with pointer; plastic; Øshaft: 6mm; Ø20x15mm; black

Manufacturer: MENTOR

Manufacturer part number:
332.61
TME Symbol:
G332.61

Specification

Manufacturer
MENTOR
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
plastic
Shaft diameter
6mm
Knob dimensions
Ø20x15mm
Colour
black
Mounting
clamp mechanism with nut
Pointer colour
white
Gross weight6.9 g
See other products in this category: Knobs for shaft potentiometers MENTOR,
*
332.61
108 in TME stock
Net price for quantities from 1 pcs - 6.13 USDGross price for quantities from 1 pcs - 6.13 USD
Net price for quantities from 5 pcs - 5.00 USDGross price for quantities from 5 pcs - 5.00 USD
Net price for quantities from 25 pcs - 4.34 USDGross price for quantities from 25 pcs - 4.34 USD
Net price for quantities from 100 pcs - 3.56 USDGross price for quantities from 100 pcs - 3.56 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs