+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

408.61

Knob; with pointer; ABS; Øshaft: 6mm; Ø12x12.8mm; black


Manufacturer: MENTOR

Manufacturer part number:
408.61
TME Symbol:
G408.61

Specification

Manufacturer
MENTOR
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
ABS
Shaft diameter
6mm
Knob dimensions
Ø12x12.8mm
Colour
black
Mounting
screw fastening
Shaft surface
smooth
Application
for rotary switches
Pointer colour
black
Gross weight1.064 g
Certificates
See other products in this category: Knobs for shaft potentiometers MENTOR,
*
408.61
169 in TME stock
Net price for quantities from 1 pcs - 3.63 USDGross price for quantities from 1 pcs - 3.63 USD
Net price for quantities from 10 pcs - 2.43 USDGross price for quantities from 10 pcs - 2.43 USD
Net price for quantities from 50 pcs - 1.99 USDGross price for quantities from 50 pcs - 1.99 USD
Net price for quantities from 100 pcs - 1.89 USDGross price for quantities from 100 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcsBag = 200 pcsBag = 500 pcs