+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

477.61

Knob; with pointer; ABS; Øshaft: 6mm; Ø19x19mm; black; Shaft: smooth

Manufacturer: MENTOR

Manufacturer part number:
477.61
TME Symbol:
G477.61

Specification

Manufacturer
MENTOR
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
ABS
Shaft diameter
6mm
Knob dimensions
Ø19x19mm
Colour
black
Mounting
clamp mechanism with screw
Shaft surface
smooth
Flange diameter
21mm
Knobs features
flange with pointer arrow
Application
for rotary switches
Pointer colour
white
Gross weight7.395 g
Certificates
See other products in this category: Knobs for shaft potentiometers MENTOR,
*
477.61
26 in TME stock
Net price for quantities from 1 pcs - 13.40 USDGross price for quantities from 1 pcs - 13.40 USD
Net price for quantities from 5 pcs - 11.15 USDGross price for quantities from 5 pcs - 11.15 USD
Net price for quantities from 20 pcs - 10.02 USDGross price for quantities from 20 pcs - 10.02 USD
Net price for quantities from 50 pcs - 8.89 USDGross price for quantities from 50 pcs - 8.89 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 10 pcs