+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

648.66

Adapter; nickel plated steel; silver; Shaft: smooth


Manufacturer: MENTOR

Manufacturer part number:
648.66
TME Symbol:
GA648.66

Specification

Manufacturer
MENTOR
Type of accessories for potentiometer
adapter
Material
nickel plated steel
Colour
silver
Shaft surface
smooth
Inside hole diameter
6mm
Gross weight10.38 g
Certificates
See other products in this category: Knobs for shaft potentiometers MENTOR,
*
648.66
5 in TME stock
Net price for quantities from 1 pcs - 5.89 USDGross price for quantities from 1 pcs - 5.89 USD
Net price for quantities from 5 pcs - 5.52 USDGross price for quantities from 5 pcs - 5.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts