+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GC6.0-22X27

Knob; with pointer; aluminium; Øshaft: 6mm; Ø22x27mm; black


Manufacturer: SR PASSIVES

Manufacturer part number:
GC6.0-22X27
TME Symbol:
GC6.0-22X27

Specification

Manufacturer
SR PASSIVES
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
aluminium
Shaft diameter
6mm
Knob dimensions
Ø22x27mm
Colour
black
Mounting
screw fastening
Shaft surface
smooth
Inside hole diameter
6mm
Application
for rotary switches
Pointer colour
white
Gross weight15.9 g
Certificates
See other products in this category: Knobs for shaft potentiometers SR PASSIVES,
*
GC6.0-22X27
1339 in TME stock
Net price for quantities from 1 pcs - 4.96 USDGross price for quantities from 1 pcs - 4.96 USD
Net price for quantities from 10 pcs - 4.04 USDGross price for quantities from 10 pcs - 4.04 USD
Net price for quantities from 50 pcs - 3.75 USDGross price for quantities from 50 pcs - 3.75 USD
Net price for quantities from 100 pcs - 3.33 USDGross price for quantities from 100 pcs - 3.33 USD
Net price for quantities from 500 pcs - 3.15 USDGross price for quantities from 500 pcs - 3.15 USD
Net price for quantities from 1000 pcs - 3.11 USDGross price for quantities from 1000 pcs - 3.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs