+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GC6D-12X4.5A

Knob; miniature; plastic; Øshaft: 6mm; Ø12x4.5mm; black; push-in

Manufacturer: SR PASSIVES

Manufacturer part number:
GC6D-12X4.5A
TME Symbol:
GC6D-12X4.5A

Specification

Manufacturer
SR PASSIVES
Type of accessories for potentiometer
knob
Kind of knob
miniature
Material
plastic
Shaft diameter
6mm
Knob dimensions
Ø12x4.5mm
Colour
black
Mounting
push-in
Shaft surface
D spring
Pointer colour
black
Cut depth
1.5mm
Panel cutout diameter
8.5mm
Knobs features
  • adjustable by means screwdriver
  • mounting in panel
Gross weight0.559 g
Certificates
See other products in this category: Knobs for shaft potentiometers SR PASSIVES,
*
GC6D-12X4.5A
4076 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 5 pcs - 0.54 USDGross price for quantities from 5 pcs - 0.54 USD
Net price for quantities from 20 pcs - 0.48 USDGross price for quantities from 20 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs