+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GC6M-15X16

Knob; with pointer; aluminium,thermoplastic; Øshaft: 6mm; black


Manufacturer: SR PASSIVES

Manufacturer part number:
GC6M-15X16
TME Symbol:
GC6M-15X16

Specification

Manufacturer
SR PASSIVES
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
aluminium, thermoplastic
Shaft diameter
6mm
Knob dimensions
Ø15x16mm
Colour
black
Mounting
push-in
Shaft surface
knurled
Gross weight2.58 g
Certificates
See other products in this category: Knobs for shaft potentiometers SR PASSIVES,
*
GC6M-15X16
3018 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.80 USD
Net price for quantities from 500 pcs - 0.76 USDGross price for quantities from 500 pcs - 0.76 USD
Net price for quantities from 2000 pcs - 0.70 USDGross price for quantities from 2000 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.