+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GELMK-04

Fork joint; Øhole: 4mm; M4; 0.7; left hand thread,inside; igumid G

Manufacturer: IGUS

Manufacturer part number:
GELMK-04
TME Symbol:
GELMK-04

Specification

Manufacturer
IGUS
Type of mounting element
fork joint
Hole diameter
4mm
Thread
M4
Thread pitch
0.7
Kind of thread
inside, left hand thread
Material
igumid G
Version
with pin and circlip
DIN standard
DIN 71752
Dimension G
8mm
Manufacturer series
igubal®
Dimensions
Gross weight1.3 g
Certificates
See other products in this category: Joints IGUS,
See other products from this series.:
*
GELMK-04
0 in TME stock
Net price for quantities from 1 pcs - 4.41 USDGross price for quantities from 1 pcs - 4.41 USD
Net price for quantities from 10 pcs - 3.53 USDGross price for quantities from 10 pcs - 3.53 USD
Net price for quantities from 25 pcs - 3.31 USDGross price for quantities from 25 pcs - 3.31 USD
No. of pieces (Multiplicity: 1)