+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GELMK-05-DIN-M5-LS

Fork joint; Øhole: 5mm; M5; 0.8; left hand thread,inside; igumid G


Manufacturer: IGUS

Manufacturer part number:
GELMK-05-DIN-M5-LS
TME Symbol:
GELMK-05-DIN-M5-LS

Specification

Manufacturer
IGUS
Type of mounting element
fork joint
Hole diameter
5mm
Thread
M5
Thread pitch
0.8
Kind of thread
inside, left hand thread
Material
igumid G
Version
with pin and circlip
DIN standard
DIN 71752
Dimension G
20mm
Manufacturer series
igubal®
Dimensions
Gross weight2.9 g
Certificates
See other products in this category: Joints IGUS,
See other products from this series.:
*
GELMK-05-DIN-M5-LS
0 in TME stock
Net price for quantities from 1 pcs - 4.61 USDGross price for quantities from 1 pcs - 4.61 USD
Net price for quantities from 10 pcs - 3.67 USDGross price for quantities from 10 pcs - 3.67 USD
Net price for quantities from 25 pcs - 3.46 USDGross price for quantities from 25 pcs - 3.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.