+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GP1-6.35-22X24

Precise knob; with counting dial; Shaft d: 6.35mm; Ø22x24mm


Manufacturer: SR PASSIVES

Manufacturer part number:
GP1-6.35-22X24
TME Symbol:
GP1-6.35-22X24

Specification

Manufacturer
SR PASSIVES
Type of accessories for potentiometer
precise knob
Kind of knob
with counting dial
Shaft diameter
6.35mm
Knob dimensions
Ø22x24mm
Number of mechanical turns
10
Shaft surface
smooth
Application
for multiturn potentiometers
Knobs features
  • 50 graduations by one turn
  • with brake function
Gross weight13.59 g
See other products in this category: Precision knobs for shaft potentiometers SR PASSIVES,
*
GP1-6.35-22X24
220 in TME stock
Net price for quantities from 1 pcs - 5.86 USDGross price for quantities from 1 pcs - 5.86 USD
Net price for quantities from 10 pcs - 4.57 USDGross price for quantities from 10 pcs - 4.57 USD
Net price for quantities from 50 pcs - 4.03 USDGross price for quantities from 50 pcs - 4.03 USD
Net price for quantities from 100 pcs - 3.78 USDGross price for quantities from 100 pcs - 3.78 USD
Net price for quantities from 200 pcs - 3.64 USDGross price for quantities from 200 pcs - 3.64 USD
Net price for quantities from 500 pcs - 3.57 USDGross price for quantities from 500 pcs - 3.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.