+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GS6.4-25X15

Knob; with pointer; aluminium; Øshaft: 6.35mm; Ø25x15mm; silver

Manufacturer: SR PASSIVES

Manufacturer part number:
GS6.4-25X15
TME Symbol:
GS6.4-25X15

Specification

Manufacturer
SR PASSIVES
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
aluminium
Shaft diameter
6.35mm
Knob dimensions
Ø25x15mm
Colour
silver
Mounting
screw fastening
Shaft surface
smooth
Inside hole diameter
6.4mm
Gross weight15.45 g
Certificates
See other products in this category: Knobs for shaft potentiometers SR PASSIVES,
*
GS6.4-25X15
1827 in TME stock
Net price for quantities from 1 pcs - 3.31 USDGross price for quantities from 1 pcs - 3.31 USD
Net price for quantities from 10 pcs - 2.56 USDGross price for quantities from 10 pcs - 2.56 USD
Net price for quantities from 40 pcs - 2.22 USDGross price for quantities from 40 pcs - 2.22 USD
Net price for quantities from 80 pcs - 2.07 USDGross price for quantities from 80 pcs - 2.07 USD
Net price for quantities from 160 pcs - 2.00 USDGross price for quantities from 160 pcs - 2.00 USD
Net price for quantities from 320 pcs - 1.98 USDGross price for quantities from 320 pcs - 1.98 USD
Net price for quantities from 640 pcs - 1.95 USDGross price for quantities from 640 pcs - 1.95 USD
Net price for quantities from 1280 pcs - 1.92 USDGross price for quantities from 1280 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.