+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTC6M-13X16-S

Knob; miniature,with pointer; plastic; Øshaft: 6mm; Ø13.3x16.5mm


Manufacturer: SR PASSIVES

Manufacturer part number:
GTC6M-13X16-S
TME Symbol:
GTC6M-13X16-S

Specification

Manufacturer
SR PASSIVES
Type of accessories for potentiometer
knob
Kind of knob
miniature, with pointer
Material
plastic
Shaft diameter
6mm
Knob dimensions
Ø13.3x16.5mm
Colour
black
Shaft surface
knurled
Cap colour
grey
Gross weight1.01 g
Certificates
See other products in this category: Knobs for shaft potentiometers SR PASSIVES,
*
GTC6M-13X16-S
1239 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 0.90 USD
Net price for quantities from 50 pcs - 0.72 USDGross price for quantities from 50 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 500 pcs - 0.51 USDGross price for quantities from 500 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 500 pcs