+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW44280

Enclosure: multipurpose; X: 316mm; Y: 396mm; Z: 128mm; 44 CE; grey


Manufacturer: GEWISS

Manufacturer part number:
GW44280
TME Symbol:
GW44280

Specification

Manufacturer
GEWISS
Type of enclosure
multipurpose
Dimension X
316mm
Dimension Y
396mm
Dimension Z
128mm
Manufacturer series
44 CE
Enclosure material
technopolymer
Body colour
grey
Cover colour
grey
Kit contents
hole plugs
IP rating
IP56
Operating temperature
-25...60°C
Mechanical impact resistance
IK08
Mounting
wall mount
Gross weight1.7061 kg
Certificates
EAN code8011564229266
See other products in this category: Multipurpose Enclosures GEWISS,
See other products from this series.:
*
GW44280
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 58.62 USDGross price for quantities from 1 pcs - 58.62 USD
Net price for quantities from 3 pcs - 41.88 USDGross price for quantities from 3 pcs - 41.88 USD
Net price for quantities from 5 pcs - 39.08 USDGross price for quantities from 5 pcs - 39.08 USD