+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW52005

Cable gland; PG16; IP66; nylon; grey

Manufacturer: GEWISS

Manufacturer part number:
GW52005
TME Symbol:
GW52005

Specification

Manufacturer
GEWISS
Type of cable accessories
cable gland
Gland thread
PG16
IP rating
IP66
Body material
nylon
Cable external diameter
13...16mm
Operating temperature
-25...65°C
Colour
grey
Gross weight14.01 g
Certificates
EAN code8011564017047
See other products in this category: Glands GEWISS,
*
GW52005
200 in TME stock
Net price for quantities from 10 pcs - 0.85 USDGross price for quantities from 10 pcs - 0.85 USD
Net price for quantities from 15 pcs - 0.61 USDGross price for quantities from 15 pcs - 0.61 USD
Net price for quantities from 25 pcs - 0.57 USDGross price for quantities from 25 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcsCardboard = 375 pcs