+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW52043

Cable gland; M16; IP68; nylon; grey


Manufacturer: GEWISS

Manufacturer part number:
GW52043
TME Symbol:
GW52043

Specification

Manufacturer
GEWISS
Type of cable accessories
cable gland
Gland thread
M16
IP rating
IP68
Body material
nylon
Cable external diameter
5...10mm
Operating temperature
-25...65°C
Colour
grey
Gross weight10.22 g
Certificates
EAN code8011564075603
See other products in this category: Glands GEWISS,
*
GW52043
0 in TME stock
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 3 pcs - 0.90 USDGross price for quantities from 3 pcs - 0.90 USD
Net price for quantities from 50 pcs - 0.84 USDGross price for quantities from 50 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.