+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW52044

Cable gland; M20; IP68; nylon; grey


Manufacturer: GEWISS

Manufacturer part number:
GW52044
TME Symbol:
GW52044

Specification

Manufacturer
GEWISS
Type of cable accessories
cable gland
Gland thread
M20
IP rating
IP68
Body material
nylon
Cable external diameter
10...14mm
Operating temperature
-25...65°C
Colour
grey
Gross weight15.423 g
Certificates
EAN code8011564075610
See other products in this category: Glands GEWISS,
*
GW52044
255 in TME stock
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 3 pcs - 1.16 USDGross price for quantities from 3 pcs - 1.16 USD
Net price for quantities from 25 pcs - 1.07 USDGross price for quantities from 25 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs