+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW52072

Cable gland; PG9; IP68; nylon; with locknut; grey

Manufacturer: GEWISS

Manufacturer part number:
GW52072
TME Symbol:
GW52072

Specification

Manufacturer
GEWISS
Type of cable accessories
cable gland
Gland thread
PG9
IP rating
IP68
Body material
nylon
Cable external diameter
4...8mm
Kind of thread
PG
Version
with locknut
Operating temperature
-25...65°C
Colour
grey
Gross weight6.81 g
Certificates
EAN code8011564771765
See other products in this category: Glands GEWISS,
*
GW52072
0 in TME stock
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 25 pcs - 0.54 USDGross price for quantities from 25 pcs - 0.54 USD
Net price for quantities from 50 pcs - 0.50 USDGross price for quantities from 50 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.