+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW6M-20X14-B

Knob; with pointer; Øshaft: 6mm; Ø19.5x14mm; white; Shaft: knurled


Manufacturer: SR PASSIVES

Manufacturer part number:
GW6M-20X14-B
TME Symbol:
GW6M-20X14-B

Specification

Manufacturer
SR PASSIVES
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Shaft diameter
6mm
Knob dimensions
Ø19.5x14mm
Colour
white
Shaft surface
knurled
Pointer length
6.5mm
Application
for rotary switches
Pointer colour
black
Gross weight3.145 g
Certificates
See other products in this category: Knobs for shaft potentiometers SR PASSIVES,
*
GW6M-20X14-B
228 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts